
SMD/SMT chip resistor with 4.64 Ohm resistance and 1% tolerance. Features a 1206 case code (3216 metric) and a 200V voltage rating. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to 155°C. Power dissipation is 250mW, with tin contact plating and lead-free, RoHS-compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW12064R64FNEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.64R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12064R64FNEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
