
This 200V 511R 1% chip resistor is compliant with AEC-Q200 automotive standards and features a 1206 case size. It is lead free and suitable for high-temperature applications, operating between -55°C and 155°C. The resistor is packaged in tape and reel format and has a maximum power dissipation of 500mW.
Vishay CRCW1206511RFKEAHP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 511R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1206511RFKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.