
SMD Chip Resistor, 1206 [3216 Metric] package, featuring 560 ohm resistance with 1% tolerance. This thick film resistor offers a 200V DC rating and 500mW maximum power dissipation. Designed for automotive applications, it meets AEC-Q200 standards and operates within a temperature range of -55°C to 155°C. The component is lead-free, RoHS compliant, and utilizes SMD/SMT termination.
Sign in to ask questions about the Vishay CRCW1206560RFKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW1206560RFKEAHP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 560R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1206560RFKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.