The 5.6kR 200V 1% SMD/SMT Chip Resistor is a fixed resistor with a resistance of 5.6kΩ and a voltage rating of 200V. It has a tolerance of 1% and is designed for surface mount technology applications. The resistor is available in a 1206 package and is rated for a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead.
Vishay CRCW12065K60FKTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 5.6kR |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW12065K60FKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.