1206 SMD Thick Film Chip Resistor offering 61.9 Ohms resistance with a 1% tolerance. Features a 200V voltage rating, 250mW power dissipation, and operates across a -55°C to 155°C temperature range. Automotive AEC-Q200 qualified, lead-free, and RoHS compliant with tin contact plating. Housed in a 1206 (3216 metric) case, measuring 3.2mm x 1.6mm x 0.55mm.
Vishay CRCW120661R9FKEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 61.9R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 1206 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120661R9FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.