
The 73.2R 1% Chip Resistor is a 1206 SMD resistor with a maximum power dissipation of 750mW and an operating temperature range of -55°C to 155°C. It is compliant with RoHS and AEC-Q200 automotive standards. The resistor is packaged in tape and reel format and features a lead-free construction.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 73.2R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| RoHS | Compliant |