The 750kR 1% Chip Resistor is a fixed resistor with a maximum power dissipation of 500mW and a resistance value of 750kR. It is available in a 1206 package and is compliant with RoHS regulations. The resistor operates within a temperature range of -55°C to 155°C and is packaged in tape and reel quantities of 5000. It features automotive AEC-Q200 certification.
Checking distributor stock and pricing after the page loads.
Vishay CRCW1206750KFKEAHP technical specifications.
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 750kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.