The 1206 7.87kR 1% Automotive Chip Resistor is a fixed resistor with a maximum power dissipation of 750mW and a resistance of 7.87kR. It is packaged in a 1206 case and is available on tape and reel. The resistor is compliant with RoHS and AEC-Q200 standards and operates over a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW12067K87FKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 7.87kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12067K87FKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.