This 200V 86.6R 1% chip resistor is packaged in a 1206 case and is rated for operation between -55°C and 155°C. It has a maximum power dissipation of 250mW and is available in quantities of 5000 per reel. The resistor features tin and lead contact plating and is not RoHS compliant due to the presence of lead.
Vishay CRCW120686R6FKTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 86.6R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW120686R6FKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.