The 95.3R 1206 automotive chip resistor is designed for high-temperature applications, operating between -55°C and 155°C. With a tolerance of 1%, this resistor meets the requirements of automotive AEC-Q200. It is available in a lead-free package, suitable for RoHS-compliant applications. The resistor's maximum power dissipation is 750mW, making it suitable for a range of applications. It is packaged on tape and reel for easy handling and installation.
Vishay CRCW120695R3FKEAHP technical specifications.
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 95.3R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120695R3FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.