Surface Mount (SMD/SMT) chip resistor with 9.1M ohm resistance and 5% tolerance. Features a 1206 case code (3216 metric) and a 200V DC voltage rating. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to 155°C. Power dissipation is 250mW, with tin contact plating and lead-free, RoHS-compliant construction.
Vishay CRCW12069M10JNEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Height - Seated (Max) | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 9.1MR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12069M10JNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
