SMD chip resistor with 9.1 Ohm resistance and 5% tolerance. Features a 1206 case code (3216 metric), 250mW power dissipation, and a 200V voltage rating. Operates across a -55°C to 155°C temperature range. Automotive AEC-Q200 qualified and RoHS compliant, packaged in tape and reel.
Vishay CRCW12069R10JNEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 9.1R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 1206 |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12069R10JNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.