
The 1206 9.1R 5% Chip Resistor is a fixed resistor with a resistance of 9.1 ohms and a tolerance of 5%. It is packaged in a 1206 case and is lead free. The resistor is designed for automotive applications and meets AEC-Q200 standards. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 750mW. The resistor is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW12069R10JNEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 9.1R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12069R10JNEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.