This 200V 9.53R 1% chip resistor is designed for automotive applications and meets AEC-Q200 standards. It features a 1206 package and is lead-free. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It can handle a maximum power dissipation of 750mW. The resistor is packaged on tape and reel and is RoHS compliant.
Vishay CRCW12069R53FKEAHP technical specifications.
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 650um |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 9.53R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12069R53FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.