
The CRCW1206R36JT is a 36 ohm thick film chip resistor from Vishay, packaged in a 1206 case with a 5% tolerance. It has a height of 0.55mm, length of 3.2mm, and width of 1.6mm. The resistor is designed for surface mount technology and is available on tape and reel. It is suitable for use in a variety of applications where a low resistance value is required.
Vishay CRCW1206R36JT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.55mm |
| Length | 3.2mm |
| Packaging | Tape and Reel |
| Resistance | 36R |
| Resistor Type | Thick Film |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW1206R36JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.