
100k ohm 5% tolerance chip resistor, 0.5W power rating, 200V voltage rating. Features automotive AEC-Q200 qualification and a 1210 case code (3.2mm x 2.5mm). Operating temperature range from -55°C to 155°C. Packaged in tape and reel.
Vishay CRCW1210100KJNTA technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 2.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW1210100KJNTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.