
SMT Thick Film Chip Resistor, 10 MOhm resistance with 1% tolerance and ±100 ppm/K temperature coefficient. Features a 1210 case code (3.2mm x 2.5mm), 0.5W power rating, and 200V voltage rating. Designed for automotive applications with AEC-Q200 qualification and operates across a -55°C to +155°C temperature range. Lead-free and RoHS compliant, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW121010M0FKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10MR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW121010M0FKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.