
133 Ohm, 1% tolerance chip resistor, 0.5W power rating, 200V voltage rating, housed in a 1210 (3225 metric) SMD case. Features automotive AEC-Q200 qualification, operating temperature range of -55°C to +155°C, and tin/lead contact plating. Supplied on tape and reel with 5000 units per package.
Vishay CRCW1210133RFKTA technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 2.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 133R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW1210133RFKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.