
13.3 Ohm 1% tolerance chip resistor, 0.5W power rating, designed for SMD/SMT applications. Features a 1210 case size (3.2mm L x 2.5mm W x 0.55mm H) with tin contact plating. Operates across a -55°C to +155°C temperature range and boasts a 200V voltage rating. Automotive AEC-Q200 qualified, lead-free, and RoHS compliant. Packaged in tape and reel.
Vishay CRCW121013R3FKEA technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 13.3R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW121013R3FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
