This 200V 1.1kR 5% chip resistor is designed for automotive applications and meets AEC-Q200 standards. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in a 1210 SMD/SMT package and is lead-free and RoHS compliant. The maximum power dissipation is 750mW and the package quantity is 5000 units per reel.
Checking distributor stock and pricing after the page loads.
Vishay CRCW12101K10JNEAHP technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.1kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Weight | 0.000635oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.