This 200V fixed chip resistor from Vishay features a 232 ohm resistance with 1% tolerance. It has a maximum power dissipation of 500mW and operates within a temperature range of -55°C to 155°C. The resistor is packaged in a 1210 case and is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Compliant |