
The Vishay CRCW121023R2FKEA is a fixed chip resistor with a resistance of 23.2 ohms and a tolerance of 1%. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 500mW. This resistor is packaged in a 1210 case and is lead free and RoHS compliant. It is also compliant with automotive standard AEC-Q200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW121023R2FKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Metric) | 1210 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 550um |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 23.2R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW121023R2FKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.