
SMD chip resistor with 23.7 Ohm resistance and 1% tolerance, rated for 0.5W power dissipation and 200V. Features a 1210 case size (3.2mm L x 2.5mm W x 0.55mm H) with tin contact plating. Automotive AEC-Q200 qualified and RoHS compliant, operating from -55°C to 155°C. Packaged on tape and reel for SMT assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW121023R7FKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 23.7R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW121023R7FKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.