Vishay's CRCW1210270RFKEAHP is a 200V 1% SMD chip resistor with a maximum power dissipation of 750mW. It is available in a 1210 package with a height of 0.6mm and a length of 3.2mm. The resistor is lead-free and RoHS compliant, making it suitable for automotive applications. It operates over a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |