
The 200V 27R 5% Chip Resistor is a fixed resistor with a voltage rating of 200V and a resistance of 27 ohms. It is compliant with AEC-Q200 and has a maximum operating temperature of 155°C. The resistor is packaged in a 1210 SMD/SMT case and is lead-free. It is suitable for use in automotive applications.
Sign in to ask questions about the Vishay CRCW121027R0JNEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW121027R0JNEAHP technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Weight | 0.000635oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW121027R0JNEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
