The 200V 280R 1% SMD/SMT Chip Resistor from Vishay features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 750mW and is RoHS compliant. The resistor is packaged in a 1210 case with a height of 0.6mm, length of 3.2mm, and width of 2.5mm. It is available in a quantity of 5000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW1210280RFKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 280R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000635oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1210280RFKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.