The 200V 2.2kR 5% Chip Resistor is a fixed resistor with a voltage rating of 200V and a resistance of 2.2kR. It has a tolerance of 5% and is available in a 1210 package. The resistor is lead free and compliant with AEC-Q200 automotive standards. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged on a tape and reel for easy handling and storage.
Vishay CRCW12102K20JNEAHP technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Weight | 0.000635oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12102K20JNEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.