
The 2.15R 1% 200V 500mW SMD Chip Resistor is a fixed resistor from Vishay with a resistance of 2.15 ohms and a tolerance of 1%. It is rated for a maximum operating temperature of 155°C and a minimum of -55°C. The resistor is packaged in a 1210 case and is lead free. It is also compliant with AEC-Q200 and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW12102R15FNEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 550um |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.15R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12102R15FNEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.