
The 2.32R 200V 1% Chip Resistor is a 1210 package resistor with a maximum power dissipation of 500mW and a resistance of 2.32 ohms. It has a tolerance of 1% and is rated for a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a tape and reel format with 5000 units per reel. It is not RoHS compliant and contains lead in the contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW12102R32FNTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1210 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.32R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW12102R32FNTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.