
SMD chip resistor featuring 30.1 Ohm resistance with a ±1% tolerance. This general-purpose thick film resistor offers 500mW power dissipation and a 200V working voltage. Designed for surface mount technology, it utilizes tin contact plating and is housed in a 1210 (3225 metric) case. Operating across a wide temperature range of -55°C to 155°C, this component is RoHS compliant and meets automotive AEC-Q200 standards.
Vishay CRCW121030R1FKEA technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 30.1R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW121030R1FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
