
The 200V 1% 470R Chip Resistor is a fixed resistor with a resistance of 470 ohms and a tolerance of 1%. It has a maximum operating temperature range of -55°C to 155°C and is compliant with automotive standard AEC-Q200. The resistor is packaged in a 1210 SMD case and is available in quantities of 5000. It is not lead-free and not RoHS compliant.
Sign in to ask questions about the Vishay CRCW1210470RFKTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW1210470RFKTA technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW1210470RFKTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.