Surface mount fixed resistor featuring 47.5 ohm resistance with a 1% tolerance. This metal glaze/thick film chip resistor offers a 0.5W power rating and a 200V voltage rating. Constructed for automotive applications with AEC-Q200 qualification, it utilizes a 1210 case code and operates across a temperature range of -55°C to 155°C. The component is lead-free, RoHS compliant, and packaged on tape and reel.
Vishay CRCW121047R5FKEA technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47.5R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW121047R5FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.