
Automotive-grade SMD/SMT chip resistor with 4.99kR resistance and 1% tolerance. Features a 1210 (3225 metric) case code, 500mW power dissipation, and a 200V voltage rating. Operating temperature range is -55°C to 155°C, with tin contact plating and lead-free construction. This thick film resistor is RoHS compliant and packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW12104K99FKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.99kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12104K99FKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
