
This 1210 chip resistor from Vishay features a resistance of 4.3 ohms with a tolerance of 1%. It has a maximum power dissipation of 500 milliwatts and is compliant with AEC-Q200 automotive standards. The resistor is lead-free and has a tin contact plating. It is available in tape and reel packaging with 5000 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.3R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |