Automotive-grade thick film chip resistor with 820 ohms resistance and 5% tolerance. Features a 1210 (3225 metric) case code, 750mW power dissipation, and a 200V voltage rating. Operating temperature range from -55°C to 155°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Vishay CRCW1210820RJNEAHP technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Rectangular |
| Depth | 2.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Size Code | 1210 |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Weight | 0.000635oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1210820RJNEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
