The 200V 90.9R 1% Chip Resistor is a lead-free, AEC-Q200 compliant, fixed resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 750mW and is available in a 1210 package quantity of 5000 units per tape and reel. The resistor has a resistance of 90.9 ohms and a tolerance of 1%. It is RoHS compliant and suitable for use in automotive applications.
Vishay CRCW121090R9FKEAHP technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 90.9R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000635oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW121090R9FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.