
General purpose SMD chip resistor with 100 Ohm resistance and 1% tolerance. Features a 1W power rating and 200V voltage rating, operating across a -55°C to 155°C temperature range. Housed in a 1218 (3246 metric) rectangular case with tin contact plating, this thick film resistor is RoHS compliant and lead-free. Packaged on tape and reel for efficient automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW1218100RFKEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1218 |
| Case Code (Metric) | 3246 |
| Package/Case | 1218 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 4.6mm |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.001041oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1218100RFKEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.