
RES SMD 100 OHM 1% 1.5W 1218
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW1218100RFKEKHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1218 |
| Case Code (Metric) | 3246 |
| Package/Case | 1218 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1218100RFKEKHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
