
1W 100 Ohm 1% tolerance thick film chip resistor, suitable for automotive applications with AEC-Q200 qualification. Features a 1218 (3246) SMD/SMT package with tin/lead contact plating, operating across a -55°C to +155°C temperature range and a 200V voltage rating. This rectangular construction component offers a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1218 |
| Case Code (Metric) | 3246 |
| Package/Case | 1218 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 4.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.001041oz |
| Width | 4.6mm |
| RoHS | Not CompliantNo |