
Thick film chip resistor, 12.7K Ohm resistance value with 1% tolerance. Features a 1W power rating and ±100ppm/°C temperature coefficient. Surface mountable in a 1218 SMD case size with wide terminal style for enhanced heat dissipation. Maximum operating temperature of 155°C and a 200V voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW121812K7FKEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Wide Terminal |
| Case Size | 1218 |
| Package Type | SMD |
| Package/Case | 1218 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 4.6 |
| Product Height (mm) | 0.55 |
| Product Weight (g) | 0.0295 |
| Length Tolerance (mm) | +0.1|-0.2 |
| Depth Tolerance (mm) | ±0.15 |
| Height Tolerance (mm) | ±0.05 |
| Maximum Terminal Width (mm) | 4.75 |
| Number of Terminals | 2 |
| Resistance Value | 12.7KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCW121812K7FKEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.