
Thick film chip resistor, 1218 case size, 150 Ohm resistance with 5% tolerance. Features wide terminal SMD mounting for surface applications, a 1W power rating, and a temperature coefficient of ±100ppm/°C. Operates up to 155°C with a maximum voltage rating of 200V. Dimensions: 3.2mm length, 4.6mm depth, 0.55mm height.
Checking distributor stock and pricing after the page loads.
| Mounting | Surface Mount |
| Termination Style | Wide Terminal |
| Case Size | 1218 |
| Package Type | SMD |
| Package/Case | 1218 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 4.6 |
| Product Height (mm) | 0.55 |
| Product Weight (g) | 0.0295 |
| Length Tolerance (mm) | +0.1|-0.2 |
| Depth Tolerance (mm) | ±0.15 |
| Height Tolerance (mm) | ±0.05 |
| Maximum Terminal Width (mm) | 4.75 |
| Number of Terminals | 2 |
| Resistance Value | 150Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |