The 18kR 5% Chip Resistor is a fixed resistor with a maximum power dissipation of 1W and an operating temperature range of -55°C to 155°C. It is compliant with AEC-Q200 and is lead free. The resistor is packaged in a 1218 case and is available on tape and reel.
Sign in to ask questions about the Vishay CRCW121818K0JNEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW121818K0JNEK technical specifications.
| Package/Case | 1218 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 18kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW121818K0JNEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.