
Thick film chip resistor, 1218 case code, offering 1k Ohm resistance with 1% tolerance. Features a 1W maximum power dissipation and a wide operating temperature range from -55°C to 155°C. This molded SMD component has tin/lead contact plating and a 200V voltage rating, designed for automotive AEC-Q200 qualification. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW12181K00FKTK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1218 |
| Case Code (Metric) | 3246 |
| Package/Case | 1218 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 4.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.001041oz |
| Width | 4.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW12181K00FKTK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.