Sign in to ask questions about the Vishay CRCW12181K50JNEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW12181K50JNEK technical specifications.
| Package/Case | 1218 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12181K50JNEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.