The 1.8R 1% Chip Resistor is a fixed resistor with a resistance of 1.8 ohms and a tolerance of 1%. It is available in a 1218 package and is lead free. This resistor is compliant with AEC-Q200 and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in tape and reel and is not radiation hardened.
Vishay CRCW12181R80FKEK technical specifications.
| Package/Case | 1218 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.