
1.8 Ohm 1% tolerance chip resistor, 1.5W power dissipation, housed in a 1218 (3246 metric) SMD package. Features tin contact plating, 2 terminations, and operates across a -55°C to 155°C temperature range. Automotive AEC-Q200 qualified and RoHS compliant, this lead-free component is supplied in cut tape packaging.
Vishay CRCW12181R80FKEKHP technical specifications.
| Case Code (Imperial) | 1218 |
| Case Code (Metric) | 3246 |
| Package/Case | 1218 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12181R80FKEKHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
