The Vishay CRCW1218215RFKTK is a 2-terminal chip resistor with a resistance of 215 ohms and a tolerance of 1%. It is available in a 1218 package and is suitable for use in automotive applications, as indicated by its AEC-Q200 certification. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is not lead-free and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW1218215RFKTK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1218 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 215R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Width | 0.181inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW1218215RFKTK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.