The CRCW12182R15FKEK is a 2.15 ohm, 1% tolerance, 1W power dissipation, 155°C maximum operating temperature, 2-terminal chip resistor from Vishay. It is packaged in a 1218 case and is lead-free. The resistor is RoHS compliant and features automotive AEC-Q200 qualification. It is available in a tape and reel packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW12182R15FKEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1218 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.15R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12182R15FKEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.