Res Thkflm 1218 330R Ohm 1% 100 ET9 E3 SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW1218330RFKEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1218 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1218330RFKEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.