The 200V 5.11R 1% Chip Resistor is a fixed resistor with a voltage rating of 200V and a resistance of 5.11 ohms. It has a tolerance of 1% and is designed for surface mount technology (SMT) applications. The resistor operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 1W. It is available in a package quantity of 4000 units per reel.
Vishay CRCW12185R11FKTK technical specifications.
| Case Code (Imperial) | 1218 |
| Case Code (Metric) | 3246 |
| Package/Case | 1218 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 5.11R |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.001041oz |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW12185R11FKTK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.